Part Details for H22L1 by Isocom Components
Overview of H22L1 by Isocom Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for H22L1
H22L1 CAD Models
H22L1 Part Data Attributes:
|
H22L1
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
H22L1
Isocom Components
Logic Output Slotted Switch, 1-Channel, 3mm Slot Width
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Reach Compliance Code | compliant | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Gap Size | 3 mm | |
Hysteresis Ratio-Nom | 0.5 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Schmitt Trigger | |
Slot Width-Nom | 3 mm | |
Supply Voltage-Min | 4 V | |
Surface Mount | NO |
Alternate Parts for H22L1
This table gives cross-reference parts and alternative options found for H22L1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H22L1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H22L1 | Logic Output Slotted Switch, 1-Channel, 3mm Slot Width, | QT Optoelectronics | H22L1 vs H22L1 |