Part Details for H22B2 by Fairchild Semiconductor Corporation
Overview of H22B2 by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for H22B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | SENSOR OPTO SLOT 3MM DARL THRU | 7590 |
|
RFQ |
Part Details for H22B2
H22B2 CAD Models
H22B2 Part Data Attributes:
|
H22B2
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
H22B2
Fairchild Semiconductor Corporation
Darlington Output Slotted Switch, 1-Channel, 3.15mm Slot Width, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Gap Size | 3.17 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Voltage-Max | 30 V | |
On-state Collector Current-Nom | 14 mA | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Darlington | |
Response Time-Max | 0.000125 s | |
Slot Width-Nom | 3.15 mm | |
Surface Mount | NO |