Part Details for H22B1_NL by Fairchild Semiconductor Corporation
Overview of H22B1_NL by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for H22B1_NL
H22B1_NL CAD Models
H22B1_NL Part Data Attributes
|
H22B1_NL
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
H22B1_NL
Fairchild Semiconductor Corporation
Darlington Output Slotted Switch, 1-Channel, 3.15mm Slot Width, LEAD FREE, PLASTIC PACKAGE-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | LEAD FREE, PLASTIC PACKAGE-4 | |
Reach Compliance Code | unknown | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Number of Functions | 1 | |
On-state Collector Current-Nom | 7.5 mA | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT SLOTTED SWITCH | |
Slot Width-Nom | 3.15 mm |
Alternate Parts for H22B1_NL
This table gives cross-reference parts and alternative options found for H22B1_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H22B1_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H22B1 | Darlington Output Slotted Switch, 1-Channel, 3.15mm Slot Width, | QT Optoelectronics | H22B1_NL vs H22B1 |
H22B1 | Darlington Output Slotted Switch, 1-Channel, 3.195mm Slot Width | Motorola Semiconductor Products | H22B1_NL vs H22B1 |