H22A3
Description: Transistor Output Slotted Switch, 1-Channel, 3.15mm Slot Width,

Overview of H22A3 by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for H22A3 by Fairchild Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components 3.15 mm SLOT WIDTH, 1 CHANNEL SLOTTED OPTICAL SWITCH TRANSISTOR OUTPUT 39
  • 1 $1.3500
  • 5 $1.2420
  • 21 $1.0800
$1.0800 / $1.3500 Buy Now
Quest Components 3.15 mm SLOT WIDTH, 1 CHANNEL SLOTTED OPTICAL SWITCH TRANSISTOR OUTPUT 640
  • 1 $2.9816
  • 202 $1.3790
  • 436 $1.2299
$1.2299 / $2.9816 Buy Now

CAD Models for H22A3 by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for H22A3 by Fairchild Semiconductor Corporation

H22A3
Fairchild Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code
compliant
Coll-Emtr Bkdn Voltage-Min
30 V
Configuration
SINGLE
Dark Current-Max
100 nA
Forward Current-Max
0.06 A
Gap Size
3.17 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Functions
1
On-State Voltage-Max
30 V
On-state Collector Current-Nom
4 mA
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT SLOTTED SWITCH
Output Circuit Type
Transistor
Slot Width-Nom
3.15 mm
Surface Mount
NO
Want to compare parts?
  1. H22A3
    Fairchild Semiconductor Corporation
    Transistor Output Slotted Switch, 1-Channel, 3.15mm Slot Width,
    VS

Related Parts for H22A3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for H22A3 by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: H22A3 by Fairchild Semiconductor Corporation

  • Please alert me when H22A3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following H22A3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for H22A3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following H22A3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for H22A3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare H22A3 by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: