Part Details for H220CRGD-LP by Bivar Inc
Overview of H220CRGD-LP by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H220CRGD-LP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W2469
|
Newark | Led Assembly, Right Angle, 3 Mm Led, Bi-Level, 1 Station, Red, Green, Diffused Lens, W\\ Locator Pin/Tray |Bivar H220CRGD-LP Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3170 / $0.4750 | Buy Now |
DISTI #
H220CRGD-LP-ND
|
DigiKey | LED CBI 3MM BI-LVL GRN/RED RA Min Qty: 100 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.4933 | Buy Now |
DISTI #
749-H220CRGD-LP
|
Mouser Electronics | LED Circuit Board Indicators LED Assembly, Right Angle, 3mm LED, Bi-Level, 1 Station, Red, Green, Diffused Lens, with Locator Pin. RoHS: Compliant | 0 |
|
$0.4440 / $1.0600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.3520 | Buy Now |
Part Details for H220CRGD-LP
H220CRGD-LP CAD Models
H220CRGD-LP Part Data Attributes:
|
H220CRGD-LP
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
H220CRGD-LP
Bivar Inc
LED ASSY RA 3MM 2LVL RED/GN DIFF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED/GREEN | |
Configuration | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Lens Type | DIFFUSED | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of LEDs in Array | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | DUAL COLOR LED ARRAY | |
Overall Height | 9.6 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.5 mm |