Part Details for H220CBWD-LP by Bivar Inc
Overview of H220CBWD-LP by Bivar Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H220CBWD-LP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-H220CBWD-LP-ND
|
DigiKey | IC Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1177 | Buy Now |
DISTI #
749-H220CBWD-LP
|
Mouser Electronics | LED Circuit Board Indicators LED Assembly, Right Angle, 3 mm LED, Bi-Level, 1 Station, Blue, 430 nm RoHS: Compliant | 0 |
|
$2.0400 / $4.7500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$2.1200 | Buy Now |