Part Details for H21LOI by Fairchild Semiconductor Corporation
Overview of H21LOI by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for H21LOI
H21LOI CAD Models
H21LOI Part Data Attributes:
|
H21LOI
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
H21LOI
Fairchild Semiconductor Corporation
Logic Output Slotted Switch, 1-Channel, 3.15mm Slot Width, PLASTIC PACKAGE-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | PLASTIC PACKAGE-5 | |
Reach Compliance Code | compliant | |
Additional Feature | CMOS COMPATIBLE, OPEN-COLLECTOR | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Gap Size | 3.15 mm | |
Hysteresis Ratio-Nom | 1.2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Open Collector | |
Slot Width-Nom | 3.15 mm | |
Supply Voltage-Min | 4 V | |
Surface Mount | NO |
Alternate Parts for H21LOI
This table gives cross-reference parts and alternative options found for H21LOI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H21LOI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H21LOI | Logic Output Slotted Switch, 1-Channel, 3.15mm Slot Width, | QT Optoelectronics | H21LOI vs H21LOI |