Part Details for H21B3 by Fairchild Semiconductor Corporation
Results Overview of H21B3 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
H21B3 Information
H21B3 by Fairchild Semiconductor Corporation is a Slotted Switch.
Slotted Switch are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for H21B3
H21B3 CAD Models
H21B3 Part Data Attributes
|
H21B3
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
H21B3
Fairchild Semiconductor Corporation
Darlington Output Slotted Switch, 1-Channel, 3.15mm Slot Width, PLASTIC PACKAGE-4
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Gap Size | 3.17 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Voltage-Max | 30 V | |
On-state Collector Current-Nom | 25 mA | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Darlington | |
Response Time-Max | 0.000125 s | |
Slot Width-Nom | 3.15 mm | |
Surface Mount | NO |