Part Details for H218208 by Mersen Electrical Power
Overview of H218208 by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H218208
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71877262
|
RS | Ferrule Fuse-Link, Size 22 x 58, gG, 120 kA, 500VAC, 125A, With Striker | Mersen H218208 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 10 |
|
$107.1000 / $119.0000 | Buy Now |
Part Details for H218208
H218208 CAD Models
H218208 Part Data Attributes
|
H218208
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
H218208
Mersen Electrical Power
Electric Fuse, 125A, 500VAC, 250VDC, 120000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
Additional Feature | RATED BREAKING CAPACITY AT 250 VDC: 100000 A | |
Body Height | 58 mm | |
Body Length or Diameter | 22.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 120000 A | |
Rated Current | 125 A | |
Rated Voltage(AC) | 500 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CE; IEC60269-1; IEC60269-2 | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for H218208
This table gives cross-reference parts and alternative options found for H218208. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H218208, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NH0GG50V125P-2 | Electric Fuse, 125A, 500VAC, 120000A (IR), Inline/holder, | Mersen Electrical Power | H218208 vs NH0GG50V125P-2 |
2000113.125 | Electric Fuse, 125A, 500VAC, 120000A (IR), Inline/holder, | SIBA Fuses | H218208 vs 2000113.125 |
J219773 | Electric Fuse, 125A, 500VAC, 250VDC, 120000A (IR), Inline/holder, | Mersen Electrical Power | H218208 vs J219773 |
NH1AM50V125 | Electric Fuse, 125A, 500VAC, Inline/holder, CADMIUM FREE/LEAD FREE | Mersen Electrical Power | H218208 vs NH1AM50V125 |
36465-G | Electric Fuse, 125A, 500VAC, 120000A (IR), Inline/holder, | Mersen Electrical Power | H218208 vs 36465-G |
NH00AM50V125 | Electric Fuse, 125A, 500VAC, Inline/holder, CADMIUM FREE/LEAD FREE | Mersen Electrical Power | H218208 vs NH00AM50V125 |