-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Terminal, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
H2105A01 by Harwin is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK0177
|
Newark | Terminal, Turret, 1.41Mm, Non Insulated Rohs Compliant: Yes |Harwin H2105A01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 353 |
|
$0.2190 / $0.4100 | Buy Now |
DISTI #
952-1437-ND
|
DigiKey | CONN PC PIN CIRC 0.032DIA TIN Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
593 In Stock |
|
$0.2321 / $0.4100 | Buy Now |
DISTI #
855-H2105A01
|
Mouser Electronics | Circuit Board Hardware - PCB .8mm TERMINAL PIN RoHS: Compliant | 1655 |
|
$0.2000 / $0.4100 | Buy Now |
DISTI #
H2105A01
|
TTI | Circuit Board Hardware - PCB .8mm TERMINAL PIN pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.1980 | Buy Now |
DISTI #
H2105A01
|
Avnet Abacus | 080mm Terminal Pin for 16mm panel thickness (Alt: H2105A01) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
H2105A01
Harwin
Buy Now
Datasheet
|
Compare Parts:
H2105A01
Harwin
PCB Terminal, LEAD FREE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | MATERIAL: BRASS; FINISH: TIN | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | PCB TERMINAL |