-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Terminal, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK0176
|
Newark | Terminal, Turret, 1.87Mm, Non Insulated Rohs Compliant: Yes |Harwin H2101-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1399 |
|
$0.1750 / $0.3750 | Buy Now |
DISTI #
90M0449
|
Newark | Terminal, Turret, Through Hole, Insulation:Non Insulated, Mounting Hole Dia:1.87Mm, Terminal Plating:Tin, Overall Length:14.3Mm, Length - Below Flange:8.23Mm, Product Range:H2 Series, Board Thickness:1.6Mm, Connector Type:Turret Rohs Compliant: Yes |Harwin H2101-01 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2220 | Buy Now |
DISTI #
952-1433-ND
|
DigiKey | CONN PC PIN CIRC 0.036DIA TIN Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
1200 In Stock |
|
$0.2151 / $0.4600 | Buy Now |
DISTI #
855-H2101-01
|
Mouser Electronics | Circuit Board Hardware - PCB .95mm TERMINAL PIN RoHS: Compliant | 2000 |
|
$0.1970 / $0.4600 | Buy Now |
DISTI #
H2101-01
|
Avnet Abacus | �0.95mm Terminal Pin, Double-ended, for 1.6mm panel thickness (Alt: H2101-01) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
H2101-01
Harwin
Buy Now
Datasheet
|
Compare Parts:
H2101-01
Harwin
PCB Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Harwin | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | PCB TERMINAL |