-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Terminal, 120.1mm2, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH5920
|
Newark | Terminal, Turret, 2.11Mm, Non Insulated, Insulation:Non Insulated, Mounting Hole Dia:2.11Mm, Terminal Plating:Tin, Overall Length:8.91Mm, Length - Below Flange:2.39Mm, Product Range:- Rohs Compliant: Yes |Harwin H2072Z01 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 570 |
|
$0.3500 / $0.6200 | Buy Now |
DISTI #
952-1429-ND
|
DigiKey | TERM TURRET SLOTTED L=6.52MM TIN Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2507 In Stock |
|
$0.3385 / $0.8200 | Buy Now |
DISTI #
855-H2072Z01
|
Mouser Electronics | Circuit Board Hardware - PCB TERMINAL PIN RoHS: Compliant | 3539 |
|
$0.3040 / $0.7000 | Buy Now |
DISTI #
H2072Z01
|
Avnet Abacus | Turret Lug, for 1.6mm panel thickness (Alt: H2072Z01) RoHS: Compliant Min Qty: 1400 Package Multiple: 200 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
H2072Z01
Harwin
Buy Now
Datasheet
|
Compare Parts:
H2072Z01
Harwin
PCB Terminal, 120.1mm2, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Harwin | |
Terminal and Terminal Block Type | SLOTTED TERMINAL |