Part Details for H20407RR05Q by C&K
Overview of H20407RR05Q by C&K
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H20407RR05Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH0781
|
Newark | H20407Rr05Q |C&k Components H20407RR05Q Min Qty: 54 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1200 / $9.3600 | Buy Now |
DISTI #
H20407RR05Q-ND
|
DigiKey | SWITCH ROTARY 4POS 12A 125V Min Qty: 54 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.1057 | Buy Now |
DISTI #
611-H20407RR05Q
|
Mouser Electronics | Rotary Switches Switch Rotary Dp 4Pos .110"Qc RoHS: Compliant | 27 |
|
$5.4800 / $7.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 54 Package Multiple: 1 | 0 |
|
$5.5800 | Buy Now |
DISTI #
C&K Components H20407RR05Q
|
PEI Genesis | Rotary Switch, 4 Pos | 46 |
|
Buy Now | |
DISTI #
000000000000020720
|
Sager | Rotary Switches Switch Rotary Dp 4Pos .110Qc Min Qty: 54 | 0 |
|
$4.7400 / $5.2300 | Buy Now |
Part Details for H20407RR05Q
H20407RR05Q CAD Models
H20407RR05Q Part Data Attributes:
|
H20407RR05Q
C&K
Buy Now
Datasheet
|
Compare Parts:
H20407RR05Q
C&K
ROTARY SWITCH-4POSITIONS, DP4T, LATCHED, 1A, 125VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Length | 0.287 inch | |
Actuator Material | NYLON | |
Actuator Type | FLAT TYPE | |
Additional Feature | ROHS COMPLIANT | |
Body Height | 6.99 mm | |
Body Length or Diameter | 23.62 mm | |
Bushing Length | 0.25 inch | |
Center Contact Material | COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 12A@125VAC | |
Contact Current(AC)-Max | 12 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@125VDC | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Indexing Angle | 45 deg | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 4 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DP4T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.325 inch | |
Terminal Material | COPPER | |
Termination Type | QUICK CONNECT |
Alternate Parts for H20407RR05Q
This table gives cross-reference parts and alternative options found for H20407RR05Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H20407RR05Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H20407RR05Q | Rotary Switch, 4 Positions, DP4T, Latched, 1A, 125VDC, Quick Connect Terminal, High-flatted Actuator, Panel Mount-threaded, ROHS COMPLIANT | ITT Interconnect Solutions | H20407RR05Q vs H20407RR05Q |