Part Details for H201CHDL by Bivar Inc
Overview of H201CHDL by Bivar Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H201CHDL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H201CHDL-ND
|
DigiKey | LED CBI 3MM BI-LVL RED Min Qty: 100 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.5643 | Buy Now |
DISTI #
749-H201CHDL
|
Mouser Electronics | LED Circuit Board Indicators LED Assembly, Right Angle, 3mm LED, Bi-Level, 1 Station, HE Red, Diffused Lens, Low Current. RoHS: Compliant | 0 |
|
$0.5060 / $1.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$0.4030 | Buy Now |
Part Details for H201CHDL
H201CHDL CAD Models
H201CHDL Part Data Attributes
|
H201CHDL
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
H201CHDL
Bivar Inc
Optoelectronic Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Orange-Red | |
Forward Voltage-Max | 2.2 V | |
Number of LEDs in Array | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Peak Wavelength | 635 nm |