Part Details for H2001-04 by Marktech Optoelectronics
Overview of H2001-04 by Marktech Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Part Details for H2001-04
H2001-04 CAD Models
H2001-04 Part Data Attributes
|
H2001-04
Marktech Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
H2001-04
Marktech Optoelectronics
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARKTECH OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.177 inch | |
Body Depth | 0.27 inch | |
Body Length | 0.385 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Polarization Key | SHRD CENTER | |
Total Number of Contacts | 4 |
Alternate Parts for H2001-04
This table gives cross-reference parts and alternative options found for H2001-04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H2001-04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
800P-406-302 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight Bottom Mount, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug | Methode Electronics Inc | H2001-04 vs 800P-406-302 |
W-A2204-IN#51 | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Natural Insulator, Plug, | SMK Corporation | H2001-04 vs W-A2204-IN#51 |
JS-1124-04 | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Plug | Chyao Shiunn Electronic Industrial Ltd | H2001-04 vs JS-1124-04 |
H2000-1-04 | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Plug | Marktech Optoelectronics | H2001-04 vs H2000-1-04 |
2065S40000 | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Black Insulator, Plug | Leoco USA Corp | H2001-04 vs 2065S40000 |
CA-04CMS | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Black Insulator, Plug | Circuit Assembly | H2001-04 vs CA-04CMS |