Part Details for H1VFMC3052UBK by Hammond Manufacturing
Overview of H1VFMC3052UBK by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H1VFMC3052UBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ6681
|
Newark | Finger Cable Manager, Cabinet, Steel/Blk, Cable Organizer Type:Finger Cable Manager, For Use With:Hammond H1 Series Cabinets, Product Range:H1Vfm Series Rohs Compliant: Yes |Hammond H1VFMC3052UBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$305.0500 / $321.1100 | Buy Now |
DISTI #
3937-H1VFMC3052UBK-ND
|
DigiKey | 52U 30W H1 VERTICAL FINGER MGR Min Qty: 1 Lead time: 6 Weeks Container: Box MARKETPLACE PRODUCT |
2 In Stock |
|
$527.6365 / $616.9300 | Buy Now |
DISTI #
164-H1VFMC3052UBK-ND
|
DigiKey | 52U 30W H1 VERTICAL FINGER MGR Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$301.4800 | Buy Now |
DISTI #
546-H1VFMC3052UBK
|
Mouser Electronics | Racks & Rack Cabinet Accessories 52U 30W H1 VERTICAL FINGER MGR RoHS: Compliant | 0 |
|
$305.7100 | Order Now |
DISTI #
72074981
|
RS | 52U Vert Finger Mgr With Cover | Hammond Manufacturing H1VFMC3052UBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$381.2900 | RFQ |
|
Onlinecomponents.com | Cable Accessories Vertical Finger Steel Black Powder RoHS: Compliant | 3 Factory Stock |
|
$296.8400 / $319.8000 | Buy Now |
|
Powell Electronics | 52U VERT FINGER MGR WITH COVER Min Qty: 1 | 2 |
|
$290.2000 / $339.3100 | Buy Now |
|
Master Electronics | Cable Accessories Vertical Finger Steel Black Powder RoHS: Compliant | 3 Factory Stock |
|
$296.8400 / $319.8000 | Buy Now |