Part Details for H1SSD3042WH by Hammond Manufacturing
Overview of H1SSD3042WH by Hammond Manufacturing
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H1SSD3042WH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK6737
|
Newark | 42U 30W Solid Split Door Rohs Compliant: Yes |Hammond H1SSD3042WH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$483.3500 / $520.5100 | Buy Now |
DISTI #
164-H1SSD3042WH-ND
|
DigiKey | 42U 30W SOLID SPLIT DOOR Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$495.5400 | Buy Now |
DISTI #
546-H1SSD3042WH
|
Mouser Electronics | Racks & Rack Cabinets 42U 30W SOLID SPLIT DOOR | 0 |
|
$476.9700 / $487.0100 | Order Now |
DISTI #
74995828
|
RS | 42U 30W SOLID SPLIT DOOR | Hammond Manufacturing H1SSD3042WH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$595.8300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$458.3300 / $470.3900 | Buy Now |