-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Optoelectronic Device,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R5510
|
Newark | Led Assembly, Right Angle, 5 Mm 3-Lead Led, Single Level, 1 Station, Bi-Color He Red/Green, White Diffused Lens/Tray |Bivar H190C-3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3230 / $0.5460 | Buy Now |
DISTI #
H190C-3-ND
|
DigiKey | LED CBI 5MM GRN/RED RA Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.3256 / $1.1100 | Buy Now |
DISTI #
749-H190C-3
|
Mouser Electronics | LED Circuit Board Indicators LED Assmbly 5mm HE Red/Grn 635/568nm RoHS: Compliant | 690 |
|
$0.3010 / $1.1400 | Buy Now |
DISTI #
70534954
|
RS | LED Assembly, Rt-Angle,5mm 3-Lead LED, Single Level,1 Station, Bi-Color Red/Green | Bivar Inc. H190C-3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3550 / $0.3730 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.3310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
H190C-3
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
H190C-3
Bivar Inc
Optoelectronic Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Bivar | |
Color@Wavelength | Green/Orange-Red | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | DIFFUSED WHITE | |
Overall Height | 7.2 mm | |
Viewing Angle | 40 deg |