Part Details for H18P-SHF-AA by JST Manufacturing
Overview of H18P-SHF-AA by JST Manufacturing
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2372HUH-18#PBF | Analog Devices | 18-B, 500ksps, 8-Ch SAR ADC w/ | |
LTC2385IUH-18#PBF | Analog Devices | 18-B, 5Msps SAR ADC | |
LTC2341HUH-18#PBF | Analog Devices | 2x, 18-B, 666ksps/ch Diff Soft |
Price & Stock for H18P-SHF-AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H18P-SHF-AA(P)-ND
|
DigiKey | CONN RCPT HSG 18POS 2.50MM Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | * -*- *br>* -*- * | 118 |
|
$0.1967 | Buy Now |
Part Details for H18P-SHF-AA
H18P-SHF-AA CAD Models
H18P-SHF-AA Part Data Attributes
|
H18P-SHF-AA
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
H18P-SHF-AA
JST Manufacturing
Board Connector, 18 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Body Breadth | 0.252 inch | |
Body Depth | 0.461 inch | |
Body Length | 1.917 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | REMOVABLE CNT BLOCK | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.035 inch | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE6 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA;TUV;UL | |
Terminal Length | 0.157 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 30 AWG |
Alternate Parts for H18P-SHF-AA
This table gives cross-reference parts and alternative options found for H18P-SHF-AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H18P-SHF-AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMS18S-D5S11 | Board Connector, 18 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | H18P-SHF-AA vs CMS18S-D5S11 |
316-83-118-41-018101 | Board Connector, 18 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | H18P-SHF-AA vs 316-83-118-41-018101 |
6-147720-7 | 18 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE, ROHS COMPLIANT | TE's AMP | H18P-SHF-AA vs 6-147720-7 |
D02-9971821 | Board Connector, 18 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket | Harwin | H18P-SHF-AA vs D02-9971821 |
022-42-6184 | Board Connector, 18 Contact(s), 1 Row(s), Female | Molex | H18P-SHF-AA vs 022-42-6184 |
D02-9971805 | Board Connector, 18 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket | Harwin | H18P-SHF-AA vs D02-9971805 |
UMR018MF5KS | Board Connector, 18 Contact(s), 1 Row(s), Female, Straight, Solderless Terminal | Winchester Interconnect | H18P-SHF-AA vs UMR018MF5KS |
G8271811212 | Board Connector, 18 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, | Amphenol Corporation | H18P-SHF-AA vs G8271811212 |
26-29-1184 | Board Connector, 18 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Molex | H18P-SHF-AA vs 26-29-1184 |
CMS18S-B5G91 | Board Connector, 18 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | Cristek Interconnects Inc | H18P-SHF-AA vs CMS18S-B5G91 |