Part Details for H180A-30.000-20 by Raltron Electronics Corporation
Overview of H180A-30.000-20 by Raltron Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for H180A-30.000-20
H180A-30.000-20 CAD Models
H180A-30.000-20 Part Data Attributes
|
H180A-30.000-20
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
H180A-30.000-20
Raltron Electronics Corporation
Parallel - Fundamental Quartz Crystal, 30MHz Nom,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 4 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 100 ppm | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 30 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L8.0XB4.5XH1.8 (mm)/L0.315XB0.177XH0.071 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | YES |