Part Details for H178CYD by Bivar Inc
Overview of H178CYD by Bivar Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H178CYD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K0477
|
Newark | Pc-Type/Stackable Led Lamp, yellow, diffused, lmp-5 |Bivar H178CYD RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2530 / $0.4270 | Buy Now |
DISTI #
H178CYD-ND
|
DigiKey | LED CBI 5MM YELLOW DIFF RA Min Qty: 100 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.4180 | Buy Now |
DISTI #
749-H178CYD
|
Mouser Electronics | LED Circuit Board Indicators Yellow LED Rght Ang 5mm Diffused Lens RoHS: Compliant | 80 |
|
$0.2430 / $0.7300 | Buy Now |
|
Future Electronics | Yellow 45° Diffused 25 mcd 2 V Through Hole Right Angle LED - T-1 3/4 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.4100 / $0.4850 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | 4 |
|
$0.8400 | Buy Now | |
DISTI #
H178CYD
|
TME | LED, in housing, 5mm, No.of diodes: 1, yellow, 20mA, Lens: diffused Min Qty: 1 | 100 |
|
$0.2600 / $0.8740 | Buy Now |
Part Details for H178CYD
H178CYD CAD Models
H178CYD Part Data Attributes
|
H178CYD
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
H178CYD
Bivar Inc
Optoelectronic Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Bivar | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Peak Wavelength | 585 nm |