H178CBC-3-CA
Bivar Inc
Description: LED Mounting Hardware,

Overview of H178CBC-3-CA by Bivar Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
AV-THLIN2BNCM-025 Amphenol Cables on Demand Amphenol AV-THLIN2BNCM-025 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 25ft
CN-DSUB50PIN0-000 Amphenol Cables on Demand Amphenol CN-DSUB50PIN0-000 D-Subminiature (DB50 Male D-Sub) Connector, 50-Position Pin Contacts, Solder-Cup Terminals
CN-DSUBHD62PN-000 Amphenol Cables on Demand Amphenol CN-DSUBHD62PN-000 High-Density D-Subminiature (HD62 Male D-Sub) Connector, 62-Position Pin Contacts, Solder-Cup Terminals

Price & Stock for H178CBC-3-CA by Bivar Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 492-H178CBC-3-CA-ND
DigiKey IC Min Qty: 100 Lead time: 12 Weeks Container: Bulk Temporarily Out of Stock
  • 100 $0.8154
$0.8154 Buy Now
DISTI # 749-H178CBC-3-CA
Mouser Electronics LED Circuit Board Indicators LED Assembly, Right Angle, 5 mm LED, Single Level, 1 Station, HE Red/Green, 635/568 nm RoHS: Compliant 0
  • 1 $1.4000
  • 10 $0.8870
  • 100 $0.6380
  • 500 $0.5900
  • 1,000 $0.4960
  • 2,500 $0.4710
  • 5,000 $0.4600
  • 10,000 $0.4500
$0.4500 / $1.4000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks 0
  • 100 $0.4680
$0.4680 Buy Now

CAD Models for H178CBC-3-CA by Bivar Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for H178CBC-3-CA by Bivar Inc

H178CBC-3-CA
Bivar Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BIVAR INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.20.00.00
Samacsys Manufacturer
Bivar
Color@Wavelength
Green/Orange-Red
Forward Current-Max
0.03 A
Forward Voltage-Max
2.6 V
Lens Type
WHITE DIFFUSED
Optoelectronic Device Type
LED MOUNTING HARDWARE
Overall Height
7.6 mm
Viewing Angle
40 deg
Want to compare parts?
  1. H178CBC-3-CA
    Bivar Inc
    LED Mounting Hardware,
    VS

Related Parts for H178CBC-3-CA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for H178CBC-3-CA by Bivar Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: H178CBC-3-CA by Bivar Inc

  • Please alert me when H178CBC-3-CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for H178CBC-3-CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for H178CBC-3-CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for H178CBC-3-CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for H178CBC-3-CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare H178CBC-3-CA by Bivar Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: