Part Details for H175CBWD by Bivar Inc
Overview of H175CBWD by Bivar Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for H175CBWD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H175CBWD-ND
|
DigiKey | LED CBI 5MM BLU DIFF RA Min Qty: 100 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.5410 | Buy Now |
DISTI #
749-H175CBWD
|
Mouser Electronics | LED Circuit Board Indicators Blue LED Rght Ang 5mm Diffused Lens RoHS: Compliant | 0 |
|
$1.4200 / $1.4300 | Order Now |
|
Future Electronics | 5 MM 1 Station Single Level 430nm Blue LED Assembly RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$1.4200 / $1.5100 | Buy Now |
Part Details for H175CBWD
H175CBWD CAD Models
H175CBWD Part Data Attributes:
|
H175CBWD
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
H175CBWD
Bivar Inc
LED Mounting Hardware,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
Forward Current-Max | 0.02 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LED MOUNTING HARDWARE |