There are no models available for this part yet.
Overview of H16WD6090 by Crydom Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for H16WD6090 by Crydom Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41X7934
|
Newark | Ssr Relay, Panel Mount, Ip00, 660Vac/90A, Dc In, |Sensata/crydom H16WD6090 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$154.6800 | Buy Now | |
DISTI #
2266-H16WD6090-ND
|
DigiKey | SSR RELAY SPST-NO 90A 48-660V Min Qty: 1 Lead time: 18 Weeks Container: Box MARKETPLACE PRODUCT |
18 In Stock |
|
$151.1900 | Buy Now | |
DISTI #
CC1880-ND
|
DigiKey | SSR RELAY SPST-NO 90A 48-660V Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$157.2510 | Buy Now | |
DISTI #
70228850
|
RS | Relay Solid State IP00 SSR, 660VAC/90A, DC In, ZC | Sensata - Crydom H16WD6090 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$157.2500 | RFQ | |
DISTI #
CRYH16WD6090
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP00, PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Solid State Relay - 4-32 VDC Control Voltage Range - 90 A Maximum Load Current - 48-690 VAC Operating Voltage Range - Zero Voltage Turn-On - 1600 Vpk Transient Overvoltage - Screw Termination - Panel Mount. RoHS: Compliant |
18 Partner Stock |
|
$147.7800 / $156.9900 | Buy Now | ||
DISTI #
H16WD6090
|
TME | Relay: solid state, Ucntrl: 4÷32VDC, 90A, 48÷690VAC, H16WD, 1-phase Min Qty: 1 | 0 |
|
$123.6200 / $135.9800 | RFQ | |
DISTI #
000000000003620832
|
Sager | Solid State Relays - Industrial Mount IP00 SSR 660VAC/90A DC In, ZC Min Qty: 10 | 0 |
|
$133.8800 / $141.5300 | Buy Now | |
DISTI #
C1S156600083881
|
Chip1Stop | Relay SSR 11mA 32V DC-IN 90A 660V AC-OUT 4-Pin RoHS: Compliant | 18 |
|
$150.0000 / $172.0000 | Buy Now | |
Master Electronics | Solid State Relay - 4-32 VDC Control Voltage Range - 90 A Maximum Load Current - 48-690 VAC Operating Voltage Range - Zero Voltage Turn-On - 1600 Vpk Transient Overvoltage - Screw Termination - Panel Mount. RoHS: Compliant |
18 Partner Stock |
|
$147.7800 / $156.9900 | Buy Now |
CAD Models for H16WD6090 by Crydom Inc
Part Data Attributes for H16WD6090 by Crydom Inc
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CRYDOM INC
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.95.00
|
Optoelectronic Device Type
|
TRIGGER OUTPUT SSR
|