Part Details for H16WD6075-10 by Crydom Inc
Overview of H16WD6075-10 by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H16WD6075-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X7931
|
Newark | Ssr Relay, Panel Mount, Ip00, 660Vac/75A, Dc In, |Sensata/crydom H16WD6075-10 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$198.8700 | Buy Now |
DISTI #
CC1879-ND
|
DigiKey | SSR RELAY SPST-NO 75A 48-660V Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$155.0605 | Buy Now |
DISTI #
70228857
|
RS | Relay Solid State IP00 SSR, 660VAC/75A, DC In, RN | Sensata - Crydom H16WD6075-10 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$150.4100 | RFQ |
DISTI #
CRYH16WD6075-10
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP00, PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 4-32 VDC Control Voltage Range - 75 A Maximum Load Current - 48-690 VAC Operating Voltage Range - Instantaneous Turn-On - 1600 Vpk Transient Overvoltage - Screw Termination - Panel Mount. RoHS: Compliant | 0 |
|
$117.6300 / $246.3800 | Buy Now |
DISTI #
H16WD6075-10
|
TME | Relay: solid state, Ucntrl: 4÷32VDC, 75A, 48÷690VAC, -30÷80°C, IP00 Min Qty: 1 | 0 |
|
$117.0000 / $128.7100 | RFQ |
DISTI #
000000000003620829
|
Sager | Solid State Relays - Industrial Mount IP00 SSR 660VAC/75A DC In, RN Min Qty: 20 | 0 |
|
$128.0500 / $131.6100 | Buy Now |
|
Master Electronics | Solid State Relay - 4-32 VDC Control Voltage Range - 75 A Maximum Load Current - 48-690 VAC Operating Voltage Range - Instantaneous Turn-On - 1600 Vpk Transient Overvoltage - Screw Termination - Panel Mount. RoHS: Compliant | 0 |
|
$117.6300 / $246.3800 | Buy Now |