Part Details for H150X044H1T by Panduit Corp
Results Overview of H150X044H1T by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
H150X044H1T Information
H150X044H1T by Panduit Corp is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for H150X044H1T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K8654
|
Newark | Label, Heat Shrink, 38.1Mm X 11.2Mm, Wht, Marker Type:Heat Shrinkable Sleeve, Thermal Transfer, Le... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$409.3000 / $435.7100 | Buy Now |
DISTI #
298-18422-ND
|
DigiKey | LABEL HEAT SHRINKABLE WHITE Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$391.7429 / $453.8200 | Buy Now |
DISTI #
H150X044H1T
|
Avnet Americas | 1.50" X 0.44' (1/4" DIA) - Cable Rools/Shrink Tubing (Alt: H150X044H1T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$367.8000 | Buy Now |
DISTI #
644-H150X044H1T
|
Mouser Electronics | Wire Labels & Markers ThermTrans H/S Tubing Mil Grade RoHS: Compliant | 4 |
|
$417.8100 / $421.1600 | Buy Now |
DISTI #
70327070
|
RS | Heat-shrink Label, Mil-Grade, 1/4"Dia., 3:1 polyolefin, 1.5"W X .44"H, White | Panduit H150X044H1T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$412.5200 / $458.3600 | RFQ |
DISTI #
PANH150X044H1T
|
Heilind Electronics | ThermTrans, Heatshrink Mil Tubing, Grade | Americas - 0 in Stock |
|
$406.2498 / $425.9071 | Buy Now |
|
Onlinecomponents.com | The thermal transfer military grade heat-shrink label in white is single sided with a 1/4" (6.35mm) ... more RoHS: Compliant |
5 In Stock |
|
$409.0400 / $420.2500 | Buy Now |
DISTI #
77766843
|
Verical | Cable Markers Printable Heat Shrink Polyolefin White RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2403 | Americas - 4 |
|
$487.5328 / $518.1874 | Buy Now |
DISTI #
000000000001606738
|
Sager | Wire Labels & Markers ThermTrans H/S Tubing Mil Grade Min Qty: 1 | 0 |
|
$322.0300 / $338.5400 | Buy Now |
|
Master Electronics | The thermal transfer military grade heat-shrink label in white is single sided with a 1/4" (6.35mm) ... more RoHS: Compliant |
5 In Stock |
|
$409.0400 / $420.2500 | Buy Now |
Part Details for H150X044H1T
H150X044H1T CAD Models
H150X044H1T Part Data Attributes
|
H150X044H1T
Panduit Corp
Buy Now
|
Compare Parts:
H150X044H1T
Panduit Corp
Select a part to compare: |
Samacsys Manufacturer | Panduit |