There are no models available for this part yet.
Overview of H131CGD-160 by Bivar Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for H131CGD-160 by Bivar Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06W2419
|
Newark | Led Assembly, Right Angle, 3 Mm Led, Single Level, 1 Station, Green, Diffused Lens/Tray |Bivar H131CGD-160 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2190 / $0.3700 | Buy Now | |
DISTI #
H131CGD-160-ND
|
DigiKey | LED CBI 3MM GRN DIFF RA Min Qty: 100 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.3224 | Buy Now | |
DISTI #
749-H131CGD160
|
Mouser Electronics | LED Circuit Board Indicators Green LED Rght Ang 3mm Diffused Lens RoHS: Compliant | 0 |
|
$0.1730 / $0.6300 | Order Now | |
Future Electronics | H131C Series T-1 Green Single Station Low Current 90° LED Assembly RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$0.3150 / $0.3750 | Buy Now |
CAD Models for H131CGD-160 by Bivar Inc
Part Data Attributes for H131CGD-160 by Bivar Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BIVAR INC
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Samacsys Manufacturer
|
Bivar
|
Color@Wavelength
|
Green
|
Forward Voltage-Max
|
2.6 V
|
Lens Type
|
DIFFUSED
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
7.4 mm
|
Peak Wavelength
|
565 nm
|
Viewing Angle
|
45 deg
|