Part Details for H13145U48WH by Hammond Manufacturing
Overview of H13145U48WH by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H13145U48WH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ6732
|
Newark | Cabinet, Server, 45U, White, Steel, Cabinet Type:Server, Product Range:H1 Series, Rack U Height:45U, External Height - Imperial:85.65", External Width - Imperial:31.5", External Depth - Imperial:49.91", Enclosure Material:Steel Rohs Compliant: Yes |Hammond H13145U48WH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$3,643.5700 | Buy Now |
DISTI #
3937-H13145U48WH-ND
|
DigiKey | 45U 31.5W 48D H1 DATA CENTER SER Min Qty: 1 Lead time: 6 Weeks Container: Box MARKETPLACE PRODUCT |
1 In Stock |
|
$5,986.8365 / $7,000.0000 | Buy Now |
DISTI #
164-H13145U48WH-ND
|
DigiKey | 45U 31.5W 48D H1 DATA CENTER SER Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$3,468.7700 | Buy Now |
DISTI #
546-H13145U48WH
|
Mouser Electronics | Racks & Rack Cabinets 45U 31.5W 48D WHT DATA CABINET RoHS: Compliant | 0 |
|
$3,468.7600 | Order Now |
DISTI #
72074906
|
RS | 45U 31.5W 48D Data Cabinet | Hammond Manufacturing H13145U48WH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3,503.4500 | RFQ |
|
Onlinecomponents.com | White Steel Surface Mount Rack Cabinet RoHS: Compliant | 2 Factory Stock |
|
$3,238.0600 / $3,378.3700 | Buy Now |
|
Powell Electronics | 45U 31.5W 48D DATA CABINET Min Qty: 1 | 1 |
|
$3,292.7600 / $3,850.0000 | Buy Now |
|
Master Electronics | White Steel Surface Mount Rack Cabinet RoHS: Compliant | 2 Factory Stock |
|
$3,238.0600 / $3,378.3700 | Buy Now |