Part Details for H130CRD-120 by Bivar Inc
Overview of H130CRD-120 by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H130CRD-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85C5193
|
Newark | Pc-Type/Stackable Led Lamp, red, diffused, lmp-5 |Bivar H130CRD-120 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2020 / $0.3410 | Buy Now |
DISTI #
H130CRD-120-ND
|
DigiKey | LED CBI 3MM RED DIFF RA Min Qty: 100 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.3485 | Buy Now |
DISTI #
749-H130CRD-120
|
Mouser Electronics | LED Circuit Board Indicators RED 2 RoHS: Compliant | 17 |
|
$0.2430 / $0.5900 | Buy Now |
|
Future Electronics | H130C Series T-1 Red Diffused Interlocking 90° LED Assembly RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.3400 / $0.4000 | Buy Now |
Part Details for H130CRD-120
H130CRD-120 CAD Models
H130CRD-120 Part Data Attributes
|
H130CRD-120
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
H130CRD-120
Bivar Inc
Optoelectronic Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Bivar | |
Color@Wavelength | Red | |
Forward Voltage-Max | 2 V | |
Lens Type | DIFFUSED | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.4 mm | |
Peak Wavelength | 655 nm | |
Viewing Angle | 45 deg |