Part Details for H130CBWD-140 by Bivar Inc
Overview of H130CBWD-140 by Bivar Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for H130CBWD-140
H130CBWD-140 CAD Models
H130CBWD-140 Part Data Attributes:
|
H130CBWD-140
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
H130CBWD-140
Bivar Inc
Optoelectronic Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Blue | |
Forward Voltage-Max | 4.5 V | |
Lens Type | DIFFUSED | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.9 mm | |
Peak Wavelength | 430 nm | |
Viewing Angle | 45 deg |