Part Details for H130B-8.704-20-3050-EXT-TR-NS1 by Raltron Electronics Corporation
Overview of H130B-8.704-20-3050-EXT-TR-NS1 by Raltron Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H130B-8.704-20-3050-EXT-TR-NS1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2151-H130B-8.704-20-3050-EXT-TR-NS1CT-ND
|
DigiKey | CRYSTAL 8.7040MHZ 20PF SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1909 / $0.4100 | Buy Now |
Part Details for H130B-8.704-20-3050-EXT-TR-NS1
H130B-8.704-20-3050-EXT-TR-NS1 CAD Models
H130B-8.704-20-3050-EXT-TR-NS1 Part Data Attributes:
|
H130B-8.704-20-3050-EXT-TR-NS1
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
H130B-8.704-20-3050-EXT-TR-NS1
Raltron Electronics Corporation
Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Aging | 1 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 300 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 8.704 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 5mm X 3.2mm X 0.9mm | |
Series Resistance | 100 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD |