-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 50MHz Nom, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10105P | Rochester Electronics LLC | OR/NOR Gate, 10K Series, 3-Func, 3-Input, ECL, PDIP16, PLASTIC, DIP-16 | |
1010VS-79NMEC | Coilcraft Inc | General Purpose Inductor, 0.079uH, 20%, Air-Core, 3934 | |
1010VS-46NMEC | Coilcraft Inc | General Purpose Inductor, 0.0465uH, 20%, Air-Core, 3934 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2151-H130B-50.000-16-F-1010-TRCT-ND
|
DigiKey | CRYSTAL 50.0000MHZ 16PF SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2472 In Stock |
|
$0.1967 / $0.6500 | Buy Now |
DISTI #
V72:2272_24571766
|
Arrow Electronics | Crystal 50MHz ±10ppm (Tol) ±10ppm (Stability) 16pF FUND 50Ohm 4-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2202 Container: Cut Strips | Americas - 756 |
|
$0.1214 / $0.1608 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Lead time: 10 Weeks | 0 |
|
$0.1938 | Buy Now |
DISTI #
60973052
|
Verical | Crystal 50MHz ±10ppm (Tol) ±10ppm (Stability) 16pF FUND 50Ohm 4-Pin SMD T/R RoHS: Compliant Min Qty: 37 Package Multiple: 1 Date Code: 2202 | Americas - 756 |
|
$0.1214 / $0.1296 | Buy Now |
|
Karl Kruse GmbH & Co KG | CRYSTAL | 1000 |
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 7 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
H130B-50.000-16-F-1010-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
H130B-50.000-16-F-1010-TR
Raltron Electronics Corporation
Parallel - Fundamental Quartz Crystal, 50MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Samacsys Manufacturer | RALTRON | |
Additional Feature | TR, 7 INCH | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 16 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) | |
Series Resistance | 20 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - electroplated |