Part Details for H130B-25.000-20-F-3030-TR by Raltron Electronics Corporation
Overview of H130B-25.000-20-F-3030-TR by Raltron Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for H130B-25.000-20-F-3030-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK2720
|
Newark | Crystal, 25Mhz, 20Pf, Smd, 5Mm X 3.2Mm Rohs Compliant: Yes |Raltron H130B-25.000-20-F-3030-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2930 |
|
$0.3710 / $0.5440 | Buy Now |
DISTI #
2151-H130B-25.000-20-F-3030-TRCT-ND
|
DigiKey | CRYSTAL 25.0000MHZ 20PF SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3263 In Stock |
|
$0.2291 / $0.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 | 0 |
|
$0.1688 | Buy Now |
Part Details for H130B-25.000-20-F-3030-TR
H130B-25.000-20-F-3030-TR CAD Models
H130B-25.000-20-F-3030-TR Part Data Attributes:
|
H130B-25.000-20-F-3030-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
H130B-25.000-20-F-3030-TR
Raltron Electronics Corporation
Parallel - Fundamental Quartz Crystal, 25MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 300 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 5mm x 3.2mm x 0.9mm | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD |