Part Details for H130B-25.000-18-3030-EXT by Raltron Electronics Corporation
Results Overview of H130B-25.000-18-3030-EXT by Raltron Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
H130B-25.000-18-3030-EXT Information
H130B-25.000-18-3030-EXT by Raltron Electronics Corporation is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL4030-302MEB | Coilcraft Inc | General Purpose Inductor, 3uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 1616 | |
XAL1030-301MEB | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 4439, | |
XAL1030-301 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f |
Price & Stock for H130B-25.000-18-3030-EXT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y1095
|
Newark | Crystal, 25Mhz, 18Pf, 5Mm X 3.2Mm, Frequency Nom:25Mhz, Crystal Case:Smd, 5Mm X 3.2Mm, Frequency ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 596 |
|
$1.2800 | Buy Now |
DISTI #
70417861
|
RS | Crystal 25MHz, +/-30ppm, 4-Pin SMD, 5 x 3.2 x 0.65mm | Raltron H130B-25.000-18-3030-EXT RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1100 / $1.1700 | RFQ |
Part Details for H130B-25.000-18-3030-EXT
H130B-25.000-18-3030-EXT CAD Models
H130B-25.000-18-3030-EXT Part Data Attributes
|
H130B-25.000-18-3030-EXT
Raltron Electronics Corporation
Buy Now
|
Compare Parts:
H130B-25.000-18-3030-EXT
Raltron Electronics Corporation
Select a part to compare: |
Samacsys Manufacturer | RALTRON |