Part Details for H130B-25.000-10-F-1010-EXT-TR by Raltron Electronics Corporation
Overview of H130B-25.000-10-F-1010-EXT-TR by Raltron Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H130B-25.000-10-F-1010-EXT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK2717
|
Newark | Crystal, 25Mhz, 10Pf, Smd, 5Mm X 3.2Mm Rohs Compliant: Yes |Raltron H130B-25.000-10-F-1010-EXT-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2995 |
|
$0.4090 / $0.5960 | Buy Now |
DISTI #
2151-H130B-25.000-10-F-1010-EXT-TRCT-ND
|
DigiKey | CRYSTAL 25.0000MHZ 10PF SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
803 In Stock |
|
$0.2291 / $0.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 | 0 |
|
$0.1688 | Buy Now |
Part Details for H130B-25.000-10-F-1010-EXT-TR
H130B-25.000-10-F-1010-EXT-TR CAD Models
H130B-25.000-10-F-1010-EXT-TR Part Data Attributes:
|
H130B-25.000-10-F-1010-EXT-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
H130B-25.000-10-F-1010-EXT-TR
Raltron Electronics Corporation
Parallel - Fundamental Quartz Crystal, 25MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Aging | 2 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 5.0mm x 3.2mm x 0.9mm | |
Series Resistance | 20 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD |