Part Details for H130B-24.000-20-3030-TR by Raltron Electronics Corporation
Overview of H130B-24.000-20-3030-TR by Raltron Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL4030-302MEB | Coilcraft Inc | General Purpose Inductor, 3uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 1616 | |
XAL1030-301MEB | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 4439, | |
XAL1030-301 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f |
Price & Stock for H130B-24.000-20-3030-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2151-H130B-24.000-20-3030-TRCT-ND
|
DigiKey | CRYSTAL 24.0000MHZ 20PF SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
605 In Stock |
|
$0.1973 / $0.3800 | Buy Now |
DISTI #
V72:2272_17735800
|
Arrow Electronics | Crystal 24MHz ±30ppm (Tol) ±30ppm (Stability) 20pF FUND 20Ohm 4-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1742 Container: Cut Strips | Americas - 580 |
|
$0.1243 / $0.1370 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Lead time: 10 Weeks | 0 |
|
$0.1688 | Buy Now |
DISTI #
26746182
|
Verical | Crystal 24MHz ±30ppm (Tol) ±30ppm (Stability) 20pF FUND 20Ohm 4-Pin SMD T/R RoHS: Compliant Min Qty: 53 Package Multiple: 1 Date Code: 1742 | Americas - 580 |
|
$0.1243 / $0.1306 | Buy Now |
Part Details for H130B-24.000-20-3030-TR
H130B-24.000-20-3030-TR CAD Models
H130B-24.000-20-3030-TR Part Data Attributes
|
H130B-24.000-20-3030-TR
Raltron Electronics Corporation
Buy Now
|
Compare Parts:
H130B-24.000-20-3030-TR
Raltron Electronics Corporation
|
Samacsys Manufacturer | RALTRON |