Part Details for H130B-20.000-18-3030-EXT by Raltron Electronics Corporation
Overview of H130B-20.000-18-3030-EXT by Raltron Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H130B-20.000-18-3030-EXT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y1092
|
Newark | Crystal, 20Mhz, 18Pf, 5Mm X 3.2Mm, Frequency Nom:20Mhz, Crystal Case:Smd, 5Mm X 3.2Mm, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:H130B Series, Operating Temperature Rohs Compliant: Yes |Raltron H130B-20.000-18-3030-EXT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3890 / $0.6760 | Buy Now |
DISTI #
70417858
|
RS | Crystal 20MHz, +/-30ppm, 4-Pin SMD, 5 x 3.2 x 0.65mm | Raltron H130B-20.000-18-3030-EXT RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1100 / $1.1700 | RFQ |
|
Ozdisan Elektronik | CRYSTAL 20MHz 18pF 30PPM SMT | 0 |
|
$0.3340 / $0.3841 | RFQ |