Part Details for H130B-16.000-18-3030-EXT-TR by Raltron Electronics Corporation
Overview of H130B-16.000-18-3030-EXT-TR by Raltron Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Renewable Energy
Price & Stock for H130B-16.000-18-3030-EXT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK2714
|
Newark | Crystal, 16Mhz, 18Pf, Smd, 5Mm X 3.2Mm Rohs Compliant: Yes |Raltron H130B-16.000-18-3030-EXT-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2595 |
|
$0.3710 / $0.5440 | Buy Now |
DISTI #
70AK2715
|
Newark | Crystal, 16Mhz, 18Pf, Smd, 5Mm X 3.2Mm Rohs Compliant: Yes |Raltron H130B-16.000-18-3030-EXT-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 3000 |
|
$0.2690 / $0.2980 | Buy Now |
DISTI #
2151-H130B-16.000-18-3030-EXT-TRCT-ND
|
DigiKey | CRYSTAL 16.0000MHZ 18PF SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10449 In Stock |
|
$0.1688 / $0.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 | 0 |
|
$0.1688 | Buy Now |
Part Details for H130B-16.000-18-3030-EXT-TR
H130B-16.000-18-3030-EXT-TR CAD Models
H130B-16.000-18-3030-EXT-TR Part Data Attributes:
|
H130B-16.000-18-3030-EXT-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
H130B-16.000-18-3030-EXT-TR
Raltron Electronics Corporation
Parallel - Fundamental Quartz Crystal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Aging | 2 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 5.0mm x 3.2mm x 0.9mm | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - electroplated |