Part Details for H130B-12.000-18-TR by Raltron Electronics Corporation
Overview of H130B-12.000-18-TR by Raltron Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H130B-12.000-18-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | QUARTZ CRYSTAL RESONATOR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$0.4333 | Buy Now |
Part Details for H130B-12.000-18-TR
H130B-12.000-18-TR CAD Models
H130B-12.000-18-TR Part Data Attributes:
|
H130B-12.000-18-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
H130B-12.000-18-TR
Raltron Electronics Corporation
Parallel - Fundamental Quartz Crystal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Aging | 2 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 5.0mm x 3.2mm x 1.0mm | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - electroplated |
Alternate Parts for H130B-12.000-18-TR
This table gives cross-reference parts and alternative options found for H130B-12.000-18-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H130B-12.000-18-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABC2-12.000MHZ-D-Z-T | Parallel - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Abracon Corporation | H130B-12.000-18-TR vs ABC2-12.000MHZ-D-Z-T |