-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-2111BS-66 | Rochester Electronics LLC | Digital Signal Processor, 24-Ext Bit, 16.67MHz, CMOS, PQFP100, METRIC, PLASTIC, QFP-100 | |
ADSP-2111BS-80 | Rochester Electronics LLC | Digital Signal Processor, 24-Ext Bit, 20MHz, CMOS, PQFP100, METRIC, PLASTIC, QFP-100 | |
XFL4030-302MEB | Coilcraft Inc | General Purpose Inductor, 3uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 1616 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y1086
|
Newark | Crystal, 12Mhz, 18Pf, 5Mm X 3.2Mm, Frequency Nom:12Mhz, Crystal Case:Smd, 5Mm X 3.2Mm, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:H130B Series, Operating Temperature Rohs Compliant: Yes |Raltron H130B-12.000-18-3030-EXT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2400 / $1.6300 | Buy Now |
DISTI #
70417852
|
RS | Crystal 12MHz +/-30ppm 4-Pin SMD 5 x 3.2 x 0.65mm | Raltron H130B-12.000-18-3030-EXT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 230 |
|
$1.4700 / $1.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy