There are no models available for this part yet.
Overview of H130A-8.000-8-2030-TR by Raltron Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST2-030LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:30, ROHS COMPLIANT | |
CST2-030LC | Coilcraft Inc | Current Sense Transformer, 20A, 1:30, ROHS COMPLIANT | |
CST2-030L | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for H130A-8.000-8-2030-TR by Raltron Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70AK2707
|
Newark | Crystal, 8Mhz, 8Pf, Smd, 5Mm X 3.2Mm Rohs Compliant: Yes |Raltron H130A-8.000-8-2030-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1195 |
|
$0.4970 / $0.7240 | Buy Now | |
DISTI #
70AK2708
|
Newark | Crystal, 8Mhz, 8Pf, Smd, 5Mm X 3.2Mm Rohs Compliant: Yes |Raltron H130A-8.000-8-2030-TR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3650 / $0.4040 | Buy Now | |
DISTI #
2151-H130A-8.000-8-2030-TRCT-ND
|
DigiKey | CRYSTAL 8.0000MHZ 8PF SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
135 In Stock |
|
$0.3252 / $0.6200 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Lead time: 10 Weeks | 0 |
|
$0.1875 | Buy Now | ||
Karl Kruse GmbH & Co KG | CRYSTAL | 9000 |
|
RFQ | |||
DISTI #
H130A-8-82030TR
|
Richardson RFPD | CRYSTAL RESONATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | ||
Chip 1 Exchange | INSTOCK | 3265 |
|
RFQ | |||
Ozdisan Elektronik | CRYSTAL 8MHz 8pF 20PPM SMT | 2382 |
|
$0.4453 / $0.5121 | Buy Now |
CAD Models for H130A-8.000-8-2030-TR by Raltron Electronics Corporation
Part Data Attributes for H130A-8.000-8-2030-TR by Raltron Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RALTRON ELECTRONICS CORP
|
Reach Compliance Code
|
compliant
|
Aging
|
5 PPM/YEAR
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
300 µW
|
Frequency Stability
|
0.003%
|
Frequency Tolerance
|
20 ppm
|
JESD-609 Code
|
e4
|
Load Capacitance
|
8 pF
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
8 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Physical Dimension
|
5.0mm x 3.2mm x 1.2mm
|
Series Resistance
|
85 Ω
|
Surface Mount
|
YES
|
Terminal Finish
|
Gold (Au)
|