Part Details for H13045U42WH by Hammond Manufacturing
Overview of H13045U42WH by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H13045U42WH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ6714
|
Newark | Cabinet, Server, 45U, White, Steel, Cabinet Type:Server, Product Range:H1 Series, Rack U Height:45U, External Height - Imperial:85.65", External Width - Imperial:30", External Depth - Imperial:43.91", Enclosure Material:Steel Rohs Compliant: Yes |Hammond H13045U42WH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$3,315.2500 | Buy Now |
DISTI #
3937-H13045U42WH-ND
|
DigiKey | 45U 30W 42D H1 DATA CENTER SERVE Min Qty: 1 Lead time: 6 Weeks Container: Box MARKETPLACE PRODUCT |
1 In Stock |
|
$5,447.3635 / $6,369.2400 | Buy Now |
DISTI #
164-H13045U42WH-ND
|
DigiKey | 45U 30W 42D H1 DATA CENTER SERVE Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$3,156.2000 | Buy Now |
DISTI #
546-H13045U42WH
|
Mouser Electronics | Racks & Rack Cabinets 45U 30W 42D WHT DATA CABINET RoHS: Compliant | 0 |
|
$3,156.1900 | Order Now |
DISTI #
72075725
|
RS | 45U 30W 42D Data Cabinet | Hammond Manufacturing H13045U42WH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4,147.3900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$2,946.2800 / $3,161.2800 | Buy Now |
|
Powell Electronics | 45U 30W 42D DATA CABINET Min Qty: 1 | 1 |
|
$2,996.0500 / $3,503.0800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$2,946.2800 / $3,161.2800 | Buy Now |