Part Details for H1302FNL by Pulse Electronics Corporation
Overview of H1302FNL by Pulse Electronics Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for H1302FNL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK6793
|
Newark | Mdl, sin,100D,1:1,smt, tu, Npb/Tube |Pulse H1302FNL RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8700 / $3.4900 | Buy Now |
DISTI #
H1302FNL-ND
|
DigiKey | PULSE XFMR 1CT:1CT TX 1CT:1CT RX Min Qty: 800 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.2603 | Buy Now |
DISTI #
H1302FNL
|
Avnet Americas | Telecom Transformer 1:1/1:1 1500Vrms -1.2dB Surface Mount - Rail/Tube (Alt: H1302FNL) RoHS: Compliant Min Qty: 800 Package Multiple: 40 Lead time: 5 Weeks, 5 Days Container: Tube | 0 |
|
$2.8622 / $3.1204 | Buy Now |
DISTI #
673-H1302FNL
|
Mouser Electronics | Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 1-Por RoHS: Compliant | 29 |
|
$3.2300 / $5.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 40 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$2.6900 | Buy Now |
|
Onlinecomponents.com | Active Part but Not Recommended for New Designs, use H1302NL (same form, fit, function) RoHS: Compliant | 0 |
|
$2.6700 / $5.6000 | Buy Now |
|
Bristol Electronics | 755 |
|
RFQ | ||
|
Quest Components | 604 |
|
$3.4440 / $6.8880 | Buy Now | |
DISTI #
000000000004045491
|
Sager | Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 1-Por Min Qty: 800 | 0 |
|
$2.8300 | Buy Now |
DISTI #
H1302FNL
|
Avnet Abacus | Telecom Transformer 1:1/1:1 1500Vrms -1.2dB Surface Mount (Alt: H1302FNL) RoHS: Compliant Min Qty: 800 Package Multiple: 40 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for H1302FNL
H1302FNL CAD Models
H1302FNL Part Data Attributes
|
H1302FNL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
H1302FNL
Pulse Electronics Corporation
Datacom Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 5 Weeks, 5 Days | |
Additional Feature | HEIGHT DIAMENSION INCLUDE TERMINALS ALSO | |
Application | GENERAL PURPOSE | |
Height | 5.99 mm | |
Isolation Voltage | 1500 V | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 9.09 mm |