Part Details for H1300FNLT by Pulse Electronics Corporation
Overview of H1300FNLT by Pulse Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Telecommunications
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for H1300FNLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000004045490
|
Sager | Audio Transformers / Signal Transformers 10/100 Transformer (1.41:1. / 1.41:1) | 0 |
|
Buy Now | |
DISTI #
H1300FNLT
|
Avnet Abacus | Telecom Transformer 1.414:1/1.414:1 1500Vrms -1.2dB Surface Mount (Alt: H1300FNLT) RoHS: Compliant Min Qty: 600 Package Multiple: 600 | Abacus - 0 |
|
Buy Now |
Part Details for H1300FNLT
H1300FNLT CAD Models
H1300FNLT Part Data Attributes
|
H1300FNLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
H1300FNLT
Pulse Electronics Corporation
Datacom Transformer,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pulse Electronics | |
Additional Feature | HEIGHT DIAMENSION INCLUDE TERMINALS ALSO | |
Application | GENERAL PURPOSE | |
Height | 5.99 mm | |
Isolation Voltage | 1500 V | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TR | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1.414:1 | |
Width | 9.09 mm |