-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X7921
|
Newark | Ssr, 48-660Vac, 90A, Panel, Contact Configuration:-, Load Current:90A, Operating Voltage Max:660Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:48Vac Rohs Compliant: Yes |Sensata/crydom H12WD4890G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$129.7200 / $142.6900 | Buy Now |
DISTI #
CC2194-ND
|
DigiKey | SSR RELAY SPST-NO 90A 48-660V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
17 In Stock |
|
$120.9802 / $133.0800 | Buy Now |
DISTI #
70273660
|
RS | Solid State Relay, 4-32 VDC, SPST-NO, 90A/660VAC, Zero Switching, H12WD Series | Sensata - Crydom H12WD4890G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 101 |
|
$133.0800 | Buy Now |
DISTI #
CRYH12WD4890G
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP00, 660VAC/90A, DC IN, ZERO CROSS, | Americas - 0 in Stock15 On Order |
|
$110.5615 / $132.6739 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - 4-32 VDC Control Voltage Range - 90 A Maximum Load Current - 48-660 VAC Operating Voltage Range - Zero Voltage Turn-On - 1200 Vpk Transient Overvoltage - Input Status LED - Screw Termination - Panel Mount. RoHS: Compliant |
27 In Stock |
|
$116.4000 / $131.8800 | Buy Now |
DISTI #
77835667
|
Verical | Solid State Relay 12mA 32V DC-IN 90A 660V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2232 | Americas - 17 |
|
$155.9090 / $171.4440 | Buy Now |
DISTI #
H12WD4890G
|
TME | Relay: solid state, Ucntrl: 4÷32VDC, 90A, 48÷660VAC, H12WD, 1-phase Min Qty: 1 | 0 |
|
$132.0300 / $145.9400 | RFQ |
DISTI #
000000000004952408
|
Sager | Solid State Relays - Industrial Mount SSR 90A 660VAC DC w/LED Min Qty: 20 | 0 |
|
$107.9100 / $110.9000 | Buy Now |
|
Master Electronics | Solid State Relay - 4-32 VDC Control Voltage Range - 90 A Maximum Load Current - 48-660 VAC Operating Voltage Range - Zero Voltage Turn-On - 1200 Vpk Transient Overvoltage - Input Status LED - Screw Termination - Panel Mount. RoHS: Compliant |
27 In Stock |
|
$116.4000 / $131.8800 | Buy Now |
|
Neutron USA | Solid State Relay, 4-32 VDC, SPST-NO, 90A/660VAC, Zero Switching, H12WD Series | 50 |
|
$344.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
H12WD4890G
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
H12WD4890G
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | CRYDOM | |
Additional Feature | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | |
Control Current | 0.015 A | |
Control Voltage | 5.5 V | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 90 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 22.9 mm | |
Overall Length | 58.4 mm |
This table gives cross-reference parts and alternative options found for H12WD4890G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H12WD4890G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H12WD4890-10 | Trigger Output SSR, | Sensata Circuit Breakers | H12WD4890G vs H12WD4890-10 |
H12WD4890FG-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | H12WD4890G vs H12WD4890FG-10 |
H12WD4890PGH-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | H12WD4890G vs H12WD4890PGH-10 |
H12WD4890FG | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | H12WD4890G vs H12WD4890FG |
H12WD4890PH | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | H12WD4890G vs H12WD4890PH |
H12WD4890K-10 | Trigger Output SSR, | Crydom Inc | H12WD4890G vs H12WD4890K-10 |
H12WD4890FP-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | H12WD4890G vs H12WD4890FP-10 |
H12WD4890KG | Trigger Output SSR, | Crydom Inc | H12WD4890G vs H12WD4890KG |
H12WD4890 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | H12WD4890G vs H12WD4890 |
H12WD4890KH-10 | Trigger Output SSR, | Crydom Inc | H12WD4890G vs H12WD4890KH-10 |