Part Details for H12WD4890-10 by Crydom Inc
Overview of H12WD4890-10 by Crydom Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H12WD4890-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M2905
|
Newark | Ic, normally-Open Panel-Mount Solid-State Relay,1-Channel, m:Hl048Hd4.3 |Sensata/crydom H12WD4890-10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$134.8000 / $138.6600 | Buy Now |
DISTI #
2266-H12WD4890-10-ND
|
DigiKey | SSR RELAY SPST-NO 90A 48-660V Min Qty: 1 Lead time: 16 Weeks Container: Box MARKETPLACE PRODUCT |
8 In Stock |
|
$118.3200 / $122.8700 | Buy Now |
DISTI #
CC2304-ND
|
DigiKey | SSR RELAY SPST-NO 90A 48-660V Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$122.0006 / $134.2000 | Buy Now |
DISTI #
70385733
|
RS | Solid State Relay Screw Panel Mount, Random SCR, 90 A, 32 V dc | Sensata - Crydom H12WD4890-10 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$127.8100 | RFQ |
DISTI #
CRYH12WD4890-10
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP00, PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 4-32 VDC Control Voltage Range - 90 A Maximum Load Current - 48-660 VAC Operating Voltage Range - Instantaneous Turn-On - 1200 Vpk Transient Overvoltage - Screw Termination - Panel Mount. RoHS: Compliant |
23 In Stock |
|
$121.8600 / $133.5300 | Buy Now |
DISTI #
73549803
|
Verical | Solid State Relay 12mA 32V DC-IN 90A 660V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 Date Code: 1814 | Americas - 14 |
|
$142.8605 / $164.6486 | Buy Now |
DISTI #
H12WD4890-10
|
TME | Relay: solid state, Ucntrl: 4÷32VDC, 90A, 48÷660VAC, H12WD, 1-phase Min Qty: 1 | 0 |
|
$99.9100 / $109.9000 | RFQ |
DISTI #
000000000000999622
|
Sager | Solid State Relays - Industrial Mount PM IP00 SSR, 660VAC 90A, DC In, RN Min Qty: 10 | 0 |
|
$108.8100 / $115.0300 | Buy Now |
|
Master Electronics | Solid State Relay - 4-32 VDC Control Voltage Range - 90 A Maximum Load Current - 48-660 VAC Operating Voltage Range - Instantaneous Turn-On - 1200 Vpk Transient Overvoltage - Screw Termination - Panel Mount. RoHS: Compliant |
23 In Stock |
|
$121.8600 / $133.5300 | Buy Now |
Part Details for H12WD4890-10
H12WD4890-10 CAD Models
H12WD4890-10 Part Data Attributes
|
H12WD4890-10
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
H12WD4890-10
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | CRYDOM | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Control Current | 0.015 A | |
Control Voltage | 4 V | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 90 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 22.9 mm | |
Overall Length | 58.4 mm | |
Terminal Finish | Tin (Sn) |
Alternate Parts for H12WD4890-10
This table gives cross-reference parts and alternative options found for H12WD4890-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H12WD4890-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H12WD4890-10 | Trigger Output SSR, | Sensata Circuit Breakers | H12WD4890-10 vs H12WD4890-10 |
H12WD4890FG-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | H12WD4890-10 vs H12WD4890FG-10 |
H12WD4890PGH-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | H12WD4890-10 vs H12WD4890PGH-10 |
H12WD4890FG | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | H12WD4890-10 vs H12WD4890FG |
H12WD4890PH | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | H12WD4890-10 vs H12WD4890PH |
H12WD4890K-10 | Trigger Output SSR, | Crydom Inc | H12WD4890-10 vs H12WD4890K-10 |
H12WD4890FP-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | H12WD4890-10 vs H12WD4890FP-10 |
H12WD4890KG | Trigger Output SSR, | Crydom Inc | H12WD4890-10 vs H12WD4890KG |
H12WD4890 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Crydom Inc | H12WD4890-10 vs H12WD4890 |
H12WD4890KH-10 | Trigger Output SSR, | Crydom Inc | H12WD4890-10 vs H12WD4890KH-10 |