Part Details for H12WD48125PG-10 by Sensata Technologies
Overview of H12WD48125PG-10 by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H12WD48125PG-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
558-H12WD48125PG-10
|
Mouser Electronics | Solid State Relays - Industrial Mount SSR Relay, Panel Mount, IP00, 660VAC/125A, DC In, Instantaneous, IOP, LED RoHS: Compliant | 0 |
|
$143.7700 / $150.6100 | Order Now |
DISTI #
78447589
|
Verical | Solid State Relay 12mA 32V DC-IN 125A 660V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$168.7123 / $225.6522 | Buy Now |