Part Details for H12D48125 by Sensata Circuit Breakers
Overview of H12D48125 by Sensata Circuit Breakers
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for H12D48125
H12D48125 CAD Models
H12D48125 Part Data Attributes
|
H12D48125
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
H12D48125
Sensata Circuit Breakers
Trigger Output SSR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA-AIRPAX | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | IEC-60068-2-6, 2-27, 2-78; IEC-61000-4-2, 4-4, 4-5; IEC-62314, UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Control Current | 0.007 A | |
Control Voltage | 4 V | |
Forward Current-Max | 0.012 A | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
Mounting Feature | PANEL MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 22.6 mm | |
Overall Length | 57.3 mm | |
Surface Mount | NO |
Alternate Parts for H12D48125
This table gives cross-reference parts and alternative options found for H12D48125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H12D48125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
H12D48125FGH-10 | Crydom Inc | Check for Price | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4 | H12D48125 vs H12D48125FGH-10 |
H12D48125FG-10 | Crydom Inc | Check for Price | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4 | H12D48125 vs H12D48125FG-10 |
H12D48125G | Crydom Inc | Check for Price | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | H12D48125 vs H12D48125G |
H12D48125KPH-10 | Crydom Inc | Check for Price | Trigger Output SSR, | H12D48125 vs H12D48125KPH-10 |
H12D48125K-10 | Crydom Inc | Check for Price | Trigger Output SSR, | H12D48125 vs H12D48125K-10 |
H12D48125P-10 | Crydom Inc | Check for Price | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | H12D48125 vs H12D48125P-10 |
H12D48125KP-10 | Crydom Inc | Check for Price | Trigger Output SSR, | H12D48125 vs H12D48125KP-10 |
H12D48125PH | Crydom Inc | Check for Price | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | H12D48125 vs H12D48125PH |
H12D48125GH-10 | Crydom Inc | Check for Price | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | H12D48125 vs H12D48125GH-10 |
H12D48125KPG-10 | Crydom Inc | Check for Price | Trigger Output SSR, | H12D48125 vs H12D48125KPG-10 |