-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Datacom Transformer, GENERAL PURPOSE Application(s), 1:1, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK6788
|
Newark | Mdl, sin,100D,1:1,smt, tu, Npb/Tube |Pulse H1260FNL RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5000 / $3.0400 | Buy Now |
DISTI #
553-2198-ND
|
DigiKey | PULSE XFMR 1CT:1CT TX 1CT:1CT RX Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
729 In Stock |
|
$2.8401 / $5.0700 | Buy Now |
DISTI #
H1260FNL
|
Avnet Americas | Telecom Transformer 1:1 1500Vrms -1.1dB SMD - Rail/Tube (Alt: H1260FNL) RoHS: Compliant Min Qty: 800 Package Multiple: 40 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$2.4944 / $2.7195 | Buy Now |
DISTI #
673-H1260FNL
|
Mouser Electronics | Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 1-Por RoHS: Compliant | 812 |
|
$2.5100 / $3.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 40 Lead time: 7 Weeks Container: Tube | 0Tube |
|
$2.3500 | Buy Now |
|
Onlinecomponents.com | Active Part but Not Recommended for New Designs, use H1260NL (same form, fit, function) RoHS: Compliant |
416 In Stock |
|
$2.3100 / $3.4300 | Buy Now |
DISTI #
84464692
|
Verical | Telecom Transformer 2(1:1) 16 Terminal Gull Wing SMD RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2010 | Americas - 360 |
|
$3.1720 / $4.4590 | Buy Now |
DISTI #
67181558
|
Verical | Telecom Transformer 2(1:1) 16 Terminal Gull Wing SMD RoHS: Compliant Min Qty: 16 Package Multiple: 1 | Americas - 56 |
|
$3.9900 | Buy Now |
DISTI #
H1260FNL
|
TTI | Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 1-Por pbFree: Pb-Free Min Qty: 800 Package Multiple: 1 Container: Tube | Americas - 0 |
|
$2.3400 | Buy Now |
DISTI #
000000000004045487
|
Sager | Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 1-Por Min Qty: 800 | 0 |
|
$2.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
H1260FNL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
H1260FNL
Pulse Electronics Corporation
Datacom Transformer, GENERAL PURPOSE Application(s), 1:1, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Pulse Electronics | |
Additional Feature | HEIGHT INCLUDES TERMINAL ALSO | |
Application | GENERAL PURPOSE | |
Height | 5.99 mm | |
Isolation Voltage | 1500 V | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 9.09 mm |
This table gives cross-reference parts and alternative options found for H1260FNL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H1260FNL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT61020 | Datacom Transformer, 10/100/1000 BASE-T; ETHERNET Application(s), 1CT:1 | Bourns Inc | H1260FNL vs PT61020 |
HS00-99540LF | DATACOM TRANSFORMER FOR ETHERNET APPLICATION(S), ROHS COMPLIANT | TT electronics / BI Technologies | H1260FNL vs HS00-99540LF |
EPG4014S-RCTR | Datacom Transformer, 10/100 BASE-TX; 1000 BASE-T Application(s), 1CT:1CT, ROHS COMPLIANT | PCA Electronics Inc | H1260FNL vs EPG4014S-RCTR |
23Z247SMD | Pulse Transformer, GENERAL PURPOSE Application(s), 1:1CT | Pulse Electronics Corporation | H1260FNL vs 23Z247SMD |
EPF8143S | Datacom Transformer, 10/100 BASE-TX Application(s), 1CT:1CT; 1CT:1CT | PCA Electronics Inc | H1260FNL vs EPF8143S |
H5062 | Datacom Transformer, ETHERNET Application(s), 1:1; 1:1 | Pulse Electronics Corporation | H1260FNL vs H5062 |
PE-5762MT | Pulse Transformer, GENERAL PURPOSE Application(s), 1:1:1 | Pulse Electronics Corporation | H1260FNL vs PE-5762MT |
HS00-00096LFTR | Datacom Transformer, ETHERNET Application(s), 1CT:1CT, ROHS COMPLIANT | TT Electronics Resistors | H1260FNL vs HS00-00096LFTR |
GL1553-45 | Pulse Transformer, GENERAL PURPOSE Application(s), | iNRCORE LLC | H1260FNL vs GL1553-45 |
H1102HL | Datacom Transformer, GENERAL PURPOSE Application(s), 1:1; 1:1, ROHS COMPLIANT | Pulse Electronics Corporation | H1260FNL vs H1102HL |