There are no models available for this part yet.
Overview of H125CSRD-LP by Bivar Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for H125CSRD-LP by Bivar Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
492-H125CSRD-LP-ND
|
DigiKey | T-1 (3MM) SINGLE-LEVEL LED LOCAT Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4574 | Buy Now | |
DISTI #
749-H125CSRD-LP
|
Mouser Electronics | LED Circuit Board Indicators LED Assembly, Right Angle, 3 mm LED, Single Level, 1 Station, Super Red, 660 nm RoHS: Compliant | 0 |
|
$0.2350 / $0.8100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$0.2390 | Buy Now |
CAD Models for H125CSRD-LP by Bivar Inc
Part Data Attributes for H125CSRD-LP by Bivar Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BIVAR INC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.80.00
|
Color@Wavelength
|
Red
|
Forward Current-Max
|
0.02 A
|
Forward Voltage-Max
|
2.6 V
|
Infrared Range
|
NO
|
Lens Type
|
DIFFUSED
|
Overall Height
|
6 mm
|
Peak Wavelength
|
660 nm
|
Viewing Angle
|
45 deg
|